NJCON 6810250616R00
| Manufacturer |
NJCON
Asian Brands |
| MPN | 6810250616R00 |
| LCSC Part # | C2999367 |
| Packaging | Through Hole,D6.3xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 680uF ±20% 25V TH |
| Description | 680uF ±20% 25V Through Hole,D6.3xL16mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Packaging | Through Hole,D6.3xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,952
1,952
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.3422 | $ 0.34 |
10+ | $ 0.2975 | $ 2.98 |
30+ | $ 0.2775 | $ 8.33 |
100+ | $ 0.2544 | $ 25.44 |
500+ | $ 0.2436 | $ 121.80 |
1,000+ | $ 0.2374 | $ 237.40 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$