ROCPU Switches TP10222618
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP10222618 |
| LCSC Part # | C2999322 |
| Packaging | SMD,4.4x3.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 260gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD,4.4x3.6mm | |
| with Bracket | With Bracket | |
| PressForce | 2.6N | |
| Length | 4.35mm | |
| Height | 1.84mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Operating Temperature | -30℃~+70℃ | |
| Width | 3.6mm | |
| Installation Method | Surface Mount, Right Angle | |
| Actuator Style | Rectangular Button | |
| Termination Style | - | |
| With Lamp | - | |
| Actuator/Cap Color | White | |
| Circuit | - | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1341 | $ 0.67 |
| 50+ | $ 0.1057 | $ 5.29 |
| 150+ | $ 0.0915 | $ 13.73 |
| 500+ | $ 0.0809 | $ 40.45 |
| 3,000+ | $ 0.0688 | $ 206.40 |
| 6,000+ | $ 0.0645 | $ 387.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD,4.4x3.6mm | |
| with Bracket | With Bracket | |
| PressForce | 2.6N | |
| Length | 4.35mm | |
| Height | 1.84mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Operating Temperature | -30℃~+70℃ | |
| Width | 3.6mm | |
| Installation Method | Surface Mount, Right Angle | |
| Actuator Style | Rectangular Button | |
| Termination Style | - | |
| With Lamp | - | |
| Actuator/Cap Color | White | |
| Circuit | - | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



