LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROCPU Switches TP10221618 product image
  • TP10221618 thumbnail 1
  • TP10221618 thumbnail 2
  • TP10221618 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROCPU Switches TP10221618RoHS

Manufacturer
ROCPU SwitchesAsian Brands
MPN
TP10221618
LCSC Part #
C2999321
Packaging
SMD,4.4x3.6mm
Customer #
Key Attributes
SWITCH TACTILE 160gf SMD R/A
Datasheetpdf iconROCPU Switches TP10221618
In-Stock: 2,985
2,985 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1063$ 0.53
50+$ 0.0938$ 4.69
150+$ 0.0875$ 13.13
500+$ 0.0828$ 41.40
3,000+$ 0.0791$ 237.30
6,000+$ 0.0772$ 463.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerROCPU Switches
PackagingSMD,4.4x3.6mm
with BracketWith Bracket
PressForce1.6N
Length4.35mm
Height1.84mm
Voltage Rating12V
Switching Life50,000 cycles
Operating Temperature-30℃~+70℃
Width3.6mm
Installation MethodSurface Mount, Right Angle
Actuator StyleRectangular Button
Termination Style-
With Lamp-
Actuator/Cap ColorWhite
Circuit-
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece