ROCPU Switches TP3302111530
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP3302111530 |
| LCSC Part # | C2999309 |
| Packaging | Through Hole,14.7x6.8mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPDT 3A 12V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,14.7x6.8mm | |
| Length | 14.7mm | |
| Width | 6.8mm | |
| Termination Style | PC Pin | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating | 12V | |
| Current Rating | 3A;- | |
| Actuator Style | - | |
| Operating Life | 100,000 cycles | |
| Circuit | SPDT | |
| Voltage Rating (AC) | - | |
| Switch Height | 5.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 28
28 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4408 | $ 1.44 |
| 10+ | $ 1.1919 | $ 11.92 |
| 30+ | $ 1.0546 | $ 31.64 |
| 100+ | $ 0.8992 | $ 89.92 |
| 500+ | $ 0.7876 | $ 393.80 |
| 1,000+ | $ 0.7574 | $ 757.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,14.7x6.8mm | |
| Length | 14.7mm | |
| Width | 6.8mm | |
| Termination Style | PC Pin | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating | 12V | |
| Current Rating | 3A;- | |
| Actuator Style | - | |
| Operating Life | 100,000 cycles | |
| Circuit | SPDT | |
| Voltage Rating (AC) | - | |
| Switch Height | 5.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



