ROCPU Switches TP301121180
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP301121180 |
| LCSC Part # | C2999305 |
| Packaging | Through Hole,12.8x5.7mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPDT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,12.8x5.7mm | |
| Length | 12.8mm | |
| Termination Style | PC Pin | |
| Width | 5.7mm | |
| Operating Temperature | - | |
| Voltage Rating | - | |
| Current Rating | -;1A | |
| Actuator Style | Straight Lever | |
| Operating Life | 10,000 cycles | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 6.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 422
422 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4496 | $ 0.45 |
| 10+ | $ 0.3531 | $ 3.53 |
| 30+ | $ 0.3108 | $ 9.32 |
| 100+ | $ 0.2595 | $ 25.95 |
| 500+ | $ 0.2248 | $ 112.40 |
| 1,000+ | $ 0.2113 | $ 211.30 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,12.8x5.7mm | |
| Length | 12.8mm | |
| Termination Style | PC Pin | |
| Width | 5.7mm | |
| Operating Temperature | - | |
| Voltage Rating | - | |
| Current Rating | -;1A | |
| Actuator Style | Straight Lever | |
| Operating Life | 10,000 cycles | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 6.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



