TECH PUBLIC TPD3E001DRLR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPD3E001DRLR-TP |
| LCSC Part # | C2999113 |
| Packaging | SOT-5X3-5 |
| Customer # | |
| Key Attributes | 5.5VWM 15VC SOT(5x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-5X3-5 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Channels | Three channels | |
| Voltage - Breakdown | 8V | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Uitra low capacitance: 1.5pF(Max)
- Ultralow leakage: nA level
- Low operating voltage: 5.5V
- Low clamping voltage
- Complies with following standards: - IEC 61000 - 4 - 2(ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV - IEC61000 - 4 - 4(EFT) 40A(5/50ns)
- ROHS Compliant
Applications
AI Translation
- USB 2.0 and USB 3.0 Ports
- USB OTG
- Digital video interface(DVI)
- Monitor and Flat Panel Displays
- PCI Express and Serial SATA Ports
- Gigabit Ethernet
- IEEE 1394 firewire ports Consumer products (STB, DVD, DSC, DVC...)
In-Stock: 9,680
9,680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1296 | $ 0.65 |
| 50+ | $ 0.1146 | $ 5.73 |
| 150+ | $ 0.1082 | $ 16.23 |
| 500+ | $ 0.1002 | $ 50.10 |
| 2,500+ | $ 0.085 | $ 212.50 |
| 4,000+ | $ 0.0828 | $ 331.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-5X3-5 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Channels | Three channels | |
| Voltage - Breakdown | 8V | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Uitra low capacitance: 1.5pF(Max)
- Ultralow leakage: nA level
- Low operating voltage: 5.5V
- Low clamping voltage
- Complies with following standards: - IEC 61000 - 4 - 2(ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV - IEC61000 - 4 - 4(EFT) 40A(5/50ns)
- ROHS Compliant
Applications
AI Translation
- USB 2.0 and USB 3.0 Ports
- USB OTG
- Digital video interface(DVI)
- Monitor and Flat Panel Displays
- PCI Express and Serial SATA Ports
- Gigabit Ethernet
- IEEE 1394 firewire ports Consumer products (STB, DVD, DSC, DVC...)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



