DEALON SS-12D11-G5
| Manufacturer | DEALONAsian Brands |
| MPN | SS-12D11-G5 |
| LCSC Part # | C2998780 |
| Packaging | Through Hole,13.4x6.7mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,13.4x6.7mm | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Switch Height | 11.4mm | |
| Length | 13.4mm | |
| Width | 6.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1588$ 0.1509 | $ 0.75 |
| 50+ | $ 0.1251$ 0.1189 | $ 5.95 |
| 150+ | $ 0.1107$ 0.1052 | $ 15.78 |
| 500+ | $ 0.0907$ 0.0862 | $ 43.10 |
| 2,500+ | $ 0.0826$ 0.0785 | $ 196.25 |
| 5,000+ | $ 0.0778$ 0.0740 | $ 370.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,13.4x6.7mm | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Switch Height | 11.4mm | |
| Length | 13.4mm | |
| Width | 6.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



