MAXIM MAX96717FGTJ/VY+T
| Manufacturer | |
| Mfr. Part # | MAX96717FGTJ/VY+T |
| LCSC Part # | C2998684 |
| Package | TQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | The MAX96717F GMSL Serializer receives video from the MIPI CSI-2 interface and outputs it on the GMSL2 serial link. |
| Description | 3Gbps Serializer 1.7V~3.6V TQFN-32-EP(5x5) Serializers, Deserializers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Package | TQFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,481 
2,481
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.4093 | $ 5.41 |
10+ | $ 4.6155 | $ 46.16 |
30+ | $ 4.1439 | $ 124.32 |
100+ | $ 3.666 | $ 366.60 |
500+ | $ 3.4469 | $ 1723.45 |
1,000+ | $ 3.3469 | $ 3346.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$