LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
KNSCHA MMK222J3AB3KN206G0 product image
  • MMK222J3AB3KN206G0 thumbnail 1
  • MMK222J3AB3KN206G0 thumbnail 2
  • MMK222J3AB3KN206G0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA MMK222J3AB3KN206G0RoHS

Manufacturer
KNSCHAAsian Brands
MPN
MMK222J3AB3KN206G0
LCSC Part #
C2998027
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 2.2nF ±5% 1kV TH
Datasheetpdf iconKNSCHA MMK222J3AB3KN206G0
In-Stock: 12,170
12,170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0849$ 0.0748$ 0.37
50+$ 0.068$ 0.0599$ 3.00
150+$ 0.0595$ 0.0524$ 7.86
1,000+$ 0.0517$ 0.0455$ 45.50
2,000+$ 0.0467$ 0.0411$ 82.20
5,000+$ 0.0441$ 0.0389$ 194.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,P=7.5mm
Capacitance2.2nF
Voltage Rating1kV
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece