LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX TAJC476K016TNJ product image
  • TAJC476K016TNJ thumbnail 1
  • TAJC476K016TNJ thumbnail 2
  • TAJC476K016TNJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX TAJC476K016TNJRoHS

Manufacturer
MPN
TAJC476K016TNJ
LCSC Part #
C2998020
Packaging
CASE-C-6032-28(mm)
Customer #
Key Attributes
CAP TANT 47uF ±10% 16V CASE-C-6032
In-Stock: 503
503 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5876$ 0.59
10+$ 0.4655$ 4.66
30+$ 0.4151$ 12.45
100+$ 0.35$ 35.00
500+$ 0.3207$ 160.35
1,000+$ 0.3044$ 304.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
PackagingCASE-C-6032-28(mm)
Capacitance47uF
Voltage Rating16V
Current - Leakage7.5uA@25℃,5min
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)500mΩ@100kHz
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece