DMBJ PNLS4012-330M 33UH
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | PNLS4012-330M 33UH |
| LCSC Part # | C2997596 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 420mA 1.053Ω SMD,4x4mm |
| Description | 420mA 33uH 1.053Ω 420mA Magnetic Shielded Inductor ±20% SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
In-Stock:
4,440
4,440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0639 $ 0.0256 | $ 0.26 |
100+ | $ 0.0509 $ 0.0204 | $ 2.04 |
300+ | $ 0.0443 $ 0.0178 | $ 5.34 |
1,000+ | $ 0.0395 $ 0.0158 | $ 15.80 |
4,500+ | $ 0.0339 $ 0.0136 | $ 61.20 |
9,000+ | $ 0.032 $ 0.0128 | $ 115.20 |
Standard Packaging 4500/Full
Reel | ||
Better price for more quantity?
$