LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
DORABO DB2CM-3.81-12P-GN product image
  • DB2CM-3.81-12P-GN thumbnail 1
  • DB2CM-3.81-12P-GN thumbnail 2
  • DB2CM-3.81-12P-GN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DORABO DB2CM-3.81-12P-GNRoHS

Manufacturer
DORABOAsian Brands
MPN
DB2CM-3.81-12P-GN
LCSC Part #
C2997508
Packaging
Through Hole,P=3.81mm
Customer #
Key Attributes
Feed Through 12POS 3.81mm
Datasheetpdf iconDORABO DB2CM-3.81-12P-GN
Custom CablesMOQ 1pc
In-Stock: 201
201 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8241$ 2.5135$ 2.51
10+$ 2.397$ 2.1334$ 21.33
30+$ 2.1307$ 1.8964$ 56.89
100+$ 1.7734$ 1.5784$ 157.84
500+$ 1.65$ 1.4685$ 734.25
1,000+$ 1.5964$ 1.4208$ 1420.80
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDORABO
PackagingThrough Hole,P=3.81mm
Wire Gauge - mm2-
Wire Gauge - AWG-
Number of Positions or Pins1x12P
Number of Pins12P
Operating Temperature-40℃~+105℃
Number of PINs Per Row12
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)-
Connection Type-
Voltage Rating300V
Pitch3.81mm
Connector TypeFeed Through
ColorGreen
Termination StyleScrew
Mounting TypePanel Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.