LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
11% OFF
DORABO DB2CM-3.81-2P-GN product image
  • DB2CM-3.81-2P-GN thumbnail 1
  • DB2CM-3.81-2P-GN thumbnail 2
  • DB2CM-3.81-2P-GN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DORABO DB2CM-3.81-2P-GNRoHS

Manufacturer
DORABOAsian Brands
MPN
DB2CM-3.81-2P-GN
LCSC Part #
C2997499
Packaging
Through Hole,P=3.81mm
Customer #
Key Attributes
Feed Through 2POS 3.81mm
Datasheetpdf iconDORABO DB2CM-3.81-2P-GN
Custom CablesMOQ 1pc
In-Stock: 657
657 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6989$ 0.6221$ 0.62
10+$ 0.5591$ 0.4976$ 4.98
30+$ 0.4876$ 0.4340$ 13.02
100+$ 0.4177$ 0.3718$ 37.18
500+$ 0.3755$ 0.3342$ 167.10
1,000+$ 0.3543$ 0.3154$ 315.40
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDORABO
PackagingThrough Hole,P=3.81mm
Wire Gauge - mm2-
Wire Gauge - AWG-
Number of Positions or Pins1x2P
Number of Pins2P
Operating Temperature-40℃~+105℃
Number of PINs Per Row2
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)-
Connection Type-
Voltage Rating300V
Pitch3.81mm
Connector TypeFeed Through
ColorGreen
Termination StyleScrew
Mounting TypePanel Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.