Ymin MPD471M0JD28009R
| Manufacturer | YminAsian Brands |
| MPN | MPD471M0JD28009R |
| LCSC Part # | C2997489 |
| Packaging | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 470uF ±20% 4V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,7.3x4.3mm | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 4.3mm | |
| Voltage Rating | 4V | |
| Diameter | 7.3mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 285
285 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9964 | $ 1.00 |
| 10+ | $ 0.7981 | $ 7.98 |
| 30+ | $ 0.6997 | $ 20.99 |
| 100+ | $ 0.6014 | $ 60.14 |
| 500+ | $ 0.5434 | $ 271.70 |
| 1,000+ | $ 0.5127 | $ 512.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



