USAKRO UK-C0303-BL
| Manufacturer | USAKROAsian Brands |
| MPN | UK-C0303-BL |
| LCSC Part # | C2997374 |
| Packaging | SMD,9.9x9.9mm |
| Customer # | |
| Key Attributes | Tactile Switch 3.95mm SMD (SMT) Tab 9.85mm x 9.85mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | SMD,9.9x9.9mm | |
| Voltage Rating | 28V | |
| Switching Life | 500,000 Cycles | |
| with Bracket | Without Bracket | |
| Width | 9.85mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 5N | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | Blue | |
| Length | 9.85mm | |
| IP Rating | IP65 | |
| Height | 3.95mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8703 | $ 1.87 |
| 10+ | $ 1.5838 | $ 15.84 |
| 30+ | $ 1.4036 | $ 42.11 |
| 100+ | $ 1.2185 | $ 121.85 |
| 500+ | $ 1.1364 | $ 568.20 |
| 1,000+ | $ 1.0994 | $ 1099.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | SMD,9.9x9.9mm | |
| Voltage Rating | 28V | |
| Switching Life | 500,000 Cycles | |
| with Bracket | Without Bracket | |
| Width | 9.85mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 5N | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | Blue | |
| Length | 9.85mm | |
| IP Rating | IP65 | |
| Height | 3.95mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



