USAKRO UK-C0303-Y
| Manufacturer |
USAKRO
Asian Brands |
| Mfr. Part # | UK-C0303-Y |
| LCSC Part # | C2997373 |
| Package | SMD |
| Customer # | |
| Description | 28V Without Bracket 9.85mm Yellow 9.85mm 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6567 | $ 1.66 |
10+ | $ 1.4025 | $ 14.03 |
30+ | $ 1.2429 | $ 37.29 |
100+ | $ 1.0802 | $ 108.02 |
500+ | $ 1.0058 | $ 502.90 |
1,000+ | $ 0.9733 | $ 973.30 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$