USAKRO UK-B02129-G6.6
| Manufacturer | USAKROAsian Brands |
| MPN | UK-B02129-G6.6 |
| LCSC Part # | C2997368 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Tactile Switch SPST 6.6mm Gull Wing 8.4mm x 8.4mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | SMD | |
| Switching Life | 1,000,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 8.4mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Length | 8.4mm | |
| IP Rating | IP67 | |
| Height | 6.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8701 | $ 1.87 |
| 10+ | $ 1.5834 | $ 15.83 |
| 30+ | $ 1.4045 | $ 42.14 |
| 100+ | $ 1.1625 | $ 116.25 |
| 500+ | $ 1.0808 | $ 540.40 |
| 1,000+ | $ 1.0438 | $ 1043.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | SMD | |
| Switching Life | 1,000,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 8.4mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Length | 8.4mm | |
| IP Rating | IP67 | |
| Height | 6.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



