BORN AO3415E
| Manufacturer | BORNAsian Brands |
| MPN | AO3415E |
| LCSC Part # | C2997267 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4.8A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.8A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 65mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 675pF | |
| Gate Charge(Qg) | 14.2nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Load Switch Switching circuits High-speed line driver HMB ESD Protection 2KV SOT-23 for Surface Mount Package.
Features
AI Translation
- VDS = -20V
- ID = -4.8A
- RDS(ON) @ VGS = -4.5V, TYP = 45mΩ
- RDS(ON) @ VGS = -2.5V, TYP = 65mΩ
Applications
AI Translation
- Synchronous rectification for AC-DC fast chargers
In-Stock: 7,170
7,170 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0456$ 0.0434 | $ 0.43 |
| 100+ | $ 0.0411$ 0.0391 | $ 3.91 |
| 300+ | $ 0.0389$ 0.0370 | $ 11.10 |
| 3,000+ | $ 0.0312$ 0.0297 | $ 89.10 |
| 6,000+ | $ 0.0298$ 0.0284 | $ 170.40 |
| 9,000+ | $ 0.0292$ 0.0278 | $ 250.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4.8A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 65mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 675pF | |
| Gate Charge(Qg) | 14.2nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Load Switch Switching circuits High-speed line driver HMB ESD Protection 2KV SOT-23 for Surface Mount Package.
Features
AI Translation
- VDS = -20V
- ID = -4.8A
- RDS(ON) @ VGS = -4.5V, TYP = 45mΩ
- RDS(ON) @ VGS = -2.5V, TYP = 65mΩ
Applications
AI Translation
- Synchronous rectification for AC-DC fast chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



