SETsafe | SETfuse SMCJ16CA
| Manufacturer | SETsafe | SETfuseAsian Brands |
| MPN | SMCJ16CA |
| LCSC Part # | C2996539 |
| Packaging | DO-214AB |
| Customer # | |
| Key Attributes | TVS DIODE 16VWM 26VC DO-214AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | DO-214AB | |
| Clamping Voltage | 26V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 57.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 19.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A Transient Voltage Suppressor (TVS) is a circuit protection component that attenuates or filters transient voltage spikes (overvoltage). Upon surge arrival, it undergoes avalanche breakdown within a few nanoseconds, redirecting surge current to ground and clamping the voltage within a safe range, thereby providing highly effective voltage protection. Transient Voltage Suppressor (TVS) is a circuit protection component that either attenuates (reduces) or filters a transient voltage spike (overvoltage), TVS diodes provide critical protection by going into avalanche breakdown within no more than a few nanoseconds after a strike, clamping the transient voltage, and routing its current to the ground.
Features
- Low incremental surge resistance
- Excellent clamping capability
- Low profile compact package with built-in strain relief
- Typical IR less than 1.0 μA above 12 V
- 1500 W peak pulse power with 10/1000 μS waveform, repetition rate 0.01%
- Surface mount application, space-saving
- Typical failure mode is short circuit from over-voltage or over-current
- IEC 61000-4-2 ESD 30 kV (Air), 30 kV (Contact)
- EFT protection of data lines per IEC 61000-4-4
- Very fast response time
- Glass passivated junction
- High temperature reflow soldering guaranteed: 260 °C/30 s
- Typical temperature coefficient 0.1%
- Plastic package flammability rated V-0
- Moisture sensitivity meets MSL Level 1
- Matte tin lead-free plated terminals
- Halogen free and RoHS compliant
- Pb-free E3: 2nd level interconnect is Pb-free, terminal finish is tin (Sn) (IPC/JEDEC J-STD-609A.01)
- Low incremental surge resistance
- Excellent clamping capability
- Low profile package with built-in strain relief
- Typical IR less than 1.0 μA above 12 V
- 1500 W peak pulse power capability with a 10/1000 μS Waveform, repetition rate (duty cycle): 0.01%
- For surface mounted applications to optimize board space
- Typical failure mode is short from over-specified voltage or current
- IEC 61000-4-2 ESD 30 kV (Air), 30 kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Very fast response time
- Glass passivated chip junction
- High temperature to reflow soldering guaranteed: 260 °C/30sec
- VBR(+TJ)=VBR(÷S)°C×(1+αT×(TJ - 25)) (αT:Temperature Coefficient, typical value is 0.1% )
- Plastic package is flammability rated V-0 per Underwriters Laboratories
- Meet MSL level1, per J-STD-020
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD-609A.01)
Applications
- Communication Equipment
- Security & Protection
- Industrial Control Equipment
- Power Supply
- Automotive Electronics
- New Energy
- Lightning Protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1024 | $ 0.10 |
| 10+ | $ 0.0905 | $ 0.91 |
| 30+ | $ 0.0845 | $ 2.54 |
| 100+ | $ 0.0801 | $ 8.01 |
| 500+ | $ 0.0765 | $ 38.25 |
| 1,000+ | $ 0.0747 | $ 74.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | DO-214AB | |
| Clamping Voltage | 26V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 57.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 19.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A Transient Voltage Suppressor (TVS) is a circuit protection component that attenuates or filters transient voltage spikes (overvoltage). Upon surge arrival, it undergoes avalanche breakdown within a few nanoseconds, redirecting surge current to ground and clamping the voltage within a safe range, thereby providing highly effective voltage protection. Transient Voltage Suppressor (TVS) is a circuit protection component that either attenuates (reduces) or filters a transient voltage spike (overvoltage), TVS diodes provide critical protection by going into avalanche breakdown within no more than a few nanoseconds after a strike, clamping the transient voltage, and routing its current to the ground.
Features
- Low incremental surge resistance
- Excellent clamping capability
- Low profile compact package with built-in strain relief
- Typical IR less than 1.0 μA above 12 V
- 1500 W peak pulse power with 10/1000 μS waveform, repetition rate 0.01%
- Surface mount application, space-saving
- Typical failure mode is short circuit from over-voltage or over-current
- IEC 61000-4-2 ESD 30 kV (Air), 30 kV (Contact)
- EFT protection of data lines per IEC 61000-4-4
- Very fast response time
- Glass passivated junction
- High temperature reflow soldering guaranteed: 260 °C/30 s
- Typical temperature coefficient 0.1%
- Plastic package flammability rated V-0
- Moisture sensitivity meets MSL Level 1
- Matte tin lead-free plated terminals
- Halogen free and RoHS compliant
- Pb-free E3: 2nd level interconnect is Pb-free, terminal finish is tin (Sn) (IPC/JEDEC J-STD-609A.01)
- Low incremental surge resistance
- Excellent clamping capability
- Low profile package with built-in strain relief
- Typical IR less than 1.0 μA above 12 V
- 1500 W peak pulse power capability with a 10/1000 μS Waveform, repetition rate (duty cycle): 0.01%
- For surface mounted applications to optimize board space
- Typical failure mode is short from over-specified voltage or current
- IEC 61000-4-2 ESD 30 kV (Air), 30 kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Very fast response time
- Glass passivated chip junction
- High temperature to reflow soldering guaranteed: 260 °C/30sec
- VBR(+TJ)=VBR(÷S)°C×(1+αT×(TJ - 25)) (αT:Temperature Coefficient, typical value is 0.1% )
- Plastic package is flammability rated V-0 per Underwriters Laboratories
- Meet MSL level1, per J-STD-020
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD-609A.01)
Applications
- Communication Equipment
- Security & Protection
- Industrial Control Equipment
- Power Supply
- Automotive Electronics
- New Energy
- Lightning Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



