SETsafe | SETfuse SMCJ12CA
| Manufacturer | SETsafe | SETfuseAsian Brands |
| MPN | SMCJ12CA |
| LCSC Part # | C2996535 |
| Packaging | DO-214AB |
| Customer # | |
| Key Attributes | TVS DIODE 12VWM 19.9VC DO-214AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | DO-214AB | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 75.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Transient Voltage Suppressor (TVS) is a circuit protection component that either attenuates (reduces) or filters a transient voltage spike (overvoltage), TVS diodes provide critical protection by going into avalanche breakdown within no more than a few nanoseconds after a strike, clamping the transient voltage, and routing its current to the ground.
Features
AI Translation
- Low incremental surge resistance
- Excellent clamping capability
- Low profile compact package with built-in strain relief
- Typical IR less than 1.0 μA above 12 V
- 1500 W peak pulse power capability with a 10/1000 μS waveform, repetition rate (duty cycle): 0.01%
- Surface mount application, space-saving
- Typical failure mode is short circuit from over-specified voltage or current
- IEC 61000-4-2 ESD 30 kV (Air), 30 kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Very fast response time
- Glass passivated chip junction
- High temperature reflow soldering guaranteed: 260 °C/30 s
- Temperature coefficient typical value 0.1%
- Plastic package flammability rated V-0
- Moisture sensitivity level meets MSL Level 1
- Matte tin lead-free plated
- Halogen free and RoHS compliant
- Pb-free E3: 2nd level interconnect is Pb-free, terminal finish material is tin (Sn) (IPC/JEDEC J-STD-609A.01)
Applications
AI Translation
- Communication Equipment
- Security & Protection
- Industrial Control Equipment
- Power Supply
- Automotive Electronics
- New Energy
- Lightning Protection
In-Stock: 705
705 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.129 | $ 0.65 |
| 50+ | $ 0.1019 | $ 5.10 |
| 150+ | $ 0.0883 | $ 13.25 |
| 500+ | $ 0.0781 | $ 39.05 |
| 3,000+ | $ 0.0666 | $ 199.80 |
| 6,000+ | $ 0.0625 | $ 375.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | DO-214AB | |
| Clamping Voltage | 19.9V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 75.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Transient Voltage Suppressor (TVS) is a circuit protection component that either attenuates (reduces) or filters a transient voltage spike (overvoltage), TVS diodes provide critical protection by going into avalanche breakdown within no more than a few nanoseconds after a strike, clamping the transient voltage, and routing its current to the ground.
Features
AI Translation
- Low incremental surge resistance
- Excellent clamping capability
- Low profile compact package with built-in strain relief
- Typical IR less than 1.0 μA above 12 V
- 1500 W peak pulse power capability with a 10/1000 μS waveform, repetition rate (duty cycle): 0.01%
- Surface mount application, space-saving
- Typical failure mode is short circuit from over-specified voltage or current
- IEC 61000-4-2 ESD 30 kV (Air), 30 kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Very fast response time
- Glass passivated chip junction
- High temperature reflow soldering guaranteed: 260 °C/30 s
- Temperature coefficient typical value 0.1%
- Plastic package flammability rated V-0
- Moisture sensitivity level meets MSL Level 1
- Matte tin lead-free plated
- Halogen free and RoHS compliant
- Pb-free E3: 2nd level interconnect is Pb-free, terminal finish material is tin (Sn) (IPC/JEDEC J-STD-609A.01)
Applications
AI Translation
- Communication Equipment
- Security & Protection
- Industrial Control Equipment
- Power Supply
- Automotive Electronics
- New Energy
- Lightning Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



