SETsafe | SETfuse SPT478T1.25A250V
| Manufacturer | SETsafe | SETfuseAsian Brands |
| MPN | SPT478T1.25A250V |
| LCSC Part # | C2995769 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 1.25A 250VAC/VDC TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | Through Hole,P=5.08mm | |
| Melting I2t | 13.3 | |
| Interrupt Rating | 35A@250VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Square Fuse | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 39,980
39,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0371 | $ 0.74 |
| 200+ | $ 0.0293 | $ 5.86 |
| 1,000+ | $ 0.0247 | $ 24.70 |
| 2,000+ | $ 0.0218 | $ 43.60 |
| 10,000+ | $ 0.0195 | $ 195.00 |
| 20,000+ | $ 0.0183 | $ 366.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | SETsafe | SETfuse | |
| Packaging | Through Hole,P=5.08mm | |
| Melting I2t | 13.3 | |
| Interrupt Rating | 35A@250VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Square Fuse | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



