Yajingxin TFOM16M4RWKCNT2T
| Manufacturer |
Yajingxin
Asian Brands |
| Mfr. Part # | TFOM16M4RWKCNT2T |
| LCSC Part # | C2995541 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 16MHz CMOS SMD |
| Description | 3.3V 10mA CMOS SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Yajingxin | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
35 
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2971 $ 0.2823 | $ 1.41 |
50+ | $ 0.2359 $ 0.2242 | $ 11.21 |
150+ | $ 0.2096 $ 0.1992 | $ 29.88 |
500+ | $ 0.1595 $ 0.1516 | $ 75.80 |
3,000+ | $ 0.1449 $ 0.1377 | $ 413.10 |
6,000+ | $ 0.1362 $ 0.1294 | $ 776.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$