ALLPOWER AP85N04G
| Manufacturer |
ALLPOWER
Asian Brands |
| Mfr. Part # | AP85N04G |
| LCSC Part # | C2995334 |
| Package | TDSON-8(5.2x5.9) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 65A TDSON-8(5.2x5.9) |
| Description | N-Channel 40V 65A 48W Surface Mount TDSON-8(5.2x5.9) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Package | TDSON-8(5.2x5.9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,130
3,130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2623 | $ 1.31 |
50+ | $ 0.2332 | $ 11.66 |
150+ | $ 0.2208 | $ 33.12 |
500+ | $ 0.2052 | $ 102.60 |
2,500+ | $ 0.1983 | $ 495.75 |
5,000+ | $ 0.1941 | $ 970.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$