ALLPOWER AP1002
| Manufacturer | ALLPOWERAsian Brands |
| MPN | AP1002 |
| LCSC Part # | C2995324 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 2A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| RDS(on) | 250mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 190pF | |
| Gate Charge(Qg) | 5.2nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AP1002 uses advanced trench technology and design to provide excellent Ros(ON) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- VDS = 100V, ID = 2A
- Ros(oN) < 250mΩ @ VGS = 10V (Typ; 180mΩ)
- High density cell design for ultra low Rdson
- Fully characterized avalanche voltage and current
- Excellent package for good heat dissipation
Applications
AI Translation
- Power switching application
- Hard switched and high frequency circuits
- Uninterruptible power supply
In-Stock: 64,860
64,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0561 | $ 0.56 |
| 100+ | $ 0.0492 | $ 4.92 |
| 300+ | $ 0.0454 | $ 13.62 |
| 3,000+ | $ 0.0325 | $ 97.50 |
| 6,000+ | $ 0.0306 | $ 183.60 |
| 9,000+ | $ 0.0295 | $ 265.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| RDS(on) | 250mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 190pF | |
| Gate Charge(Qg) | 5.2nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AP1002 uses advanced trench technology and design to provide excellent Ros(ON) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- VDS = 100V, ID = 2A
- Ros(oN) < 250mΩ @ VGS = 10V (Typ; 180mΩ)
- High density cell design for ultra low Rdson
- Fully characterized avalanche voltage and current
- Excellent package for good heat dissipation
Applications
AI Translation
- Power switching application
- Hard switched and high frequency circuits
- Uninterruptible power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
