MSKSEMI 1N5819HW-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | 1N5819HW-MS |
| LCSC Part # | C2995315 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-123 |
| Description | Diode Independent 40V 1A Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
600
600
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0215 | $ 1.08 |
500+ | $ 0.0172 | $ 8.60 |
3,000+ | $ 0.0128 | $ 38.40 |
6,000+ | $ 0.0114 | $ 68.40 |
24,000+ | $ 0.0101 | $ 242.40 |
51,000+ | $ 0.0095 | $ 484.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$