MSKSEMI P3100SB-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | P3100SB-MS |
| LCSC Part # | C2995278 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | THYRISTOR 275V 80A SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | MSKSEMI | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 52pF | |
| Switching Voltage(Vs) | 350V | |
| Hold Current(Ih) | 120mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low capatcitance
- Cannot be damaged by voltage
- Will not fatigue
- Eliminate voltage overshoot
- Glass passivated junction
- Halogen free and RoHS compliant
In-Stock: 1,165
1,165 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0741$ 0.0630 | $ 0.32 |
| 50+ | $ 0.0582$ 0.0495 | $ 2.48 |
| 150+ | $ 0.0502$ 0.0427 | $ 6.41 |
| 500+ | $ 0.0443$ 0.0377 | $ 18.85 |
| 3,000+ | $ 0.0375$ 0.0319 | $ 95.70 |
| 6,000+ | $ 0.0351$ 0.0299 | $ 179.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | MSKSEMI | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 52pF | |
| Switching Voltage(Vs) | 350V | |
| Hold Current(Ih) | 120mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low capatcitance
- Cannot be damaged by voltage
- Will not fatigue
- Eliminate voltage overshoot
- Glass passivated junction
- Halogen free and RoHS compliant
C2995278 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



