MSKSEMI P0080TB-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | P0080TB-MS |
| LCSC Part # | C2995273 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | THYRISTOR 80A SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | MSKSEMI | |
| Packaging | SMA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 29pF | |
| Switching Voltage(Vs) | 25V | |
| Hold Current(Ih) | 40mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low capatcitance
- Cannot be damaged by voltage
- Will not fatigue
- Eliminate voltage overshoot
- Glass passivated junction
- Halogen free and RoHS compliant
In-Stock: 4,610
4,610 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0612$ 0.0521 | $ 0.52 |
| 100+ | $ 0.0488$ 0.0415 | $ 4.15 |
| 300+ | $ 0.0426$ 0.0363 | $ 10.89 |
| 1,000+ | $ 0.0379$ 0.0323 | $ 32.30 |
| 5,000+ | $ 0.0341$ 0.0290 | $ 145.00 |
| 10,000+ | $ 0.0323$ 0.0275 | $ 275.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | MSKSEMI | |
| Packaging | SMA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 29pF | |
| Switching Voltage(Vs) | 25V | |
| Hold Current(Ih) | 40mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low capatcitance
- Cannot be damaged by voltage
- Will not fatigue
- Eliminate voltage overshoot
- Glass passivated junction
- Halogen free and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



