ROHM BD82034FVJ-GE2
| Manufacturer | |
| MPN | BD82034FVJ-GE2 |
| LCSC Part # | C2994792 |
| Packaging | TSSOP-B8J |
| Customer # | |
| Key Attributes | 1 Channel High Side Switch ICs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ROHM | |
| Packaging | TSSOP-B8J | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Output discharge function;Reverse current blocking;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Operating Voltage | 4.5V~5.5V | |
| RDS(on) | 72mΩ | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BD82034FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuits.
Features
AI Translation
- Over-Current Protection: 2.5A
- Control Input Logic: Active-High
- Output Discharge Function
- Reverse Current Protection when Power Switch Off
- Thermal Shutdown
- Open-Drain Fault Flag Output
- Under-Voltage Lockout
- OCP Fast Response
- Soft-Start Circuit
- ESD Protection
- UL: File No.E243261 IEC 60950-1 CB_scheme: File No.US-20060-UL
Applications
AI Translation
- USB hub in consumer appliances, PC, PC peripheral equipment, and so forth
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5738 | $ 0.57 |
| 10+ | $ 0.4603 | $ 4.60 |
| 30+ | $ 0.4115 | $ 12.35 |
| 100+ | $ 0.3516 | $ 35.16 |
| 500+ | $ 0.3011 | $ 150.55 |
| 1,000+ | $ 0.2854 | $ 285.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
