Milliohm HoLLR2512-2W-12mR-1%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoLLR2512-2W-12mR-1% |
| LCSC Part # | C2994622 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 12mΩ ±1% 2W 2512 |
| Description | 2W 12mΩ ±50ppm/℃ Current Sense Resistor ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
8,280 
8,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0621 $ 0.0547 | $ 0.55 |
100+ | $ 0.0509 $ 0.0448 | $ 4.48 |
300+ | $ 0.0453 $ 0.0399 | $ 11.97 |
1,000+ | $ 0.0411 $ 0.0362 | $ 36.20 |
4,000+ | $ 0.0292 $ 0.0257 | $ 102.80 |
8,000+ | $ 0.0275 $ 0.0242 | $ 193.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$