MDD(Microdiode Semiconductor) SMCJ150CA
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | SMCJ150CA |
| LCSC Part # | C2994022 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 243VC Clamp 6.2A Ipp TVS DIODE SMC |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMC | |
| Clamping Voltage | 243V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 185V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMC | |
| Clamping Voltage | 243V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 185V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surface mount application optimized for board space
- Low-profile package
- Built-in stress relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000μs waveform
- Repetitive rate (duty cycle): 0.01%
- Fast response time
- Typical reverse current less than 1μA above 10V
- High-temperature soldering: terminals withstand 260℃/10 seconds
- Plastic package meets UL 94V-0 flammability rating
Applications
AI Translation
- I/O Interface
- AC/DC Power Supply
- Low-frequency Signal Transmission Lines (RS232, RS485, etc.)
In-Stock: 4,180
4,180 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1351 | $ 0.68 |
| 50+ | $ 0.1065 | $ 5.33 |
| 150+ | $ 0.0922 | $ 13.83 |
| 500+ | $ 0.0814 | $ 40.70 |
| 3,000+ | $ 0.0729 | $ 218.70 |
| 6,000+ | $ 0.0686 | $ 411.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMC | |
| Clamping Voltage | 243V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 185V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMC | |
| Clamping Voltage | 243V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 185V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 150V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surface mount application optimized for board space
- Low-profile package
- Built-in stress relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000μs waveform
- Repetitive rate (duty cycle): 0.01%
- Fast response time
- Typical reverse current less than 1μA above 10V
- High-temperature soldering: terminals withstand 260℃/10 seconds
- Plastic package meets UL 94V-0 flammability rating
Applications
AI Translation
- I/O Interface
- AC/DC Power Supply
- Low-frequency Signal Transmission Lines (RS232, RS485, etc.)
C2994022 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
