MDD(Microdiode Semiconductor) KBU1501
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | KBU1501 |
| LCSC Part # | C2993464 |
| Packaging | KBU |
| Customer # | |
| Key Attributes | 300A 1V@6A 15A 100V KBU Bridge Rectifiers RoHS |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | KBU | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Voltage - Forward(Vf@If) | 1V@6A | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | KBU | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Voltage - Forward(Vf@If) | 1V@6A | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for PCBs
- Molded plastic construction — reliable and cost-effective
- Plastic material rated UL flammability 94V-0
- Guaranteed high-temperature soldering: 260℃/10 sec, 0.375 in (9.5 mm) lead length, 5 lb (2.3 kg) pull force
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5972 | $ 0.60 |
| 200+ | $ 0.2315 | $ 46.30 |
| 400+ | $ 0.2238 | $ 89.52 |
| 800+ | $ 0.2192 | $ 175.36 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | KBU | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Voltage - Forward(Vf@If) | 1V@6A | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | KBU | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Voltage - Forward(Vf@If) | 1V@6A | |
| Current - Rectified | 15A | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for PCBs
- Molded plastic construction — reliable and cost-effective
- Plastic material rated UL flammability 94V-0
- Guaranteed high-temperature soldering: 260℃/10 sec, 0.375 in (9.5 mm) lead length, 5 lb (2.3 kg) pull force
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KBU1510 | MDD(Microdiode Semiconductor) | KBU | 747 | $0.4476 $0.4614 | ||
| KBU2510 | MDD(Microdiode Semiconductor) | KBU | 15,205 | $0.5537 $0.5708 | ||
| KBU1502 | MDD(Microdiode Semiconductor) | KBU | 0 | $ 0.5972 | ||
| KBU1504 | MDD(Microdiode Semiconductor) | KBU | 0 | $ 0.5972 | ||
| KBU1506 | MDD(Microdiode Semiconductor) | KBU | 0 | $ 0.5972 | ||
| KBU1508 | MDD(Microdiode Semiconductor) | KBU | 0 | $ 0.5972 | ||
| KBU2501 | MDD(Microdiode Semiconductor) | KBU | 0 | $ 0.6666 | ||
| KBU2502 | MDD(Microdiode Semiconductor) | KBU | 0 | $ 0.6666 | ||
| KBU2504 | MDD(Microdiode Semiconductor) | KBU | 0 | $ 0.6666 | ||
| KBU2506 | MDD(Microdiode Semiconductor) | KBU | 0 | $ 0.6666 | ||
| KBU2508 | MDD(Microdiode Semiconductor) | KBU | 0 | $ 0.6666 |

