LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52C20T product image
Images for reference only

MDD(Microdiode Semiconductor) BZT52C20T

Manufacturer
MPN
BZT52C20T
LCSC Part #
C2993018
Packaging
SOD-523
Customer #
Key Attributes
1 Independent 20V~21.2V 18.8V SOD-523 Single Zener Diodes RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52C20T
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.025$ 0.03
200+$ 0.0097$ 1.94
500+$ 0.0094$ 4.70
1,000+$ 0.0092$ 9.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-523
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)100nA@14V
Impedance(Zzt)55Ω
Zener Voltage(Range)20V~21.2V
Zener Voltage(Nom)18.8V
Impedance(Zzk)225Ω

Features

AI Translation
  • Planar die construction
  • Total power dissipation: 200mW max
  • Wide Zener reverse voltage range: 2.4V ~ 75V
  • General purpose, medium current
  • Small plastic package for SMT designs
  • Tolerance approximately ±5%