LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52B3V9 product image
Images for reference only

MDD(Microdiode Semiconductor) BZT52B3V9RoHS

Manufacturer
MPN
BZT52B3V9
LCSC Part #
C2992976
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 3.82V~3.98V 3.9V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52B3V9
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0255$ 0.03
200+$ 0.0099$ 1.98
500+$ 0.0096$ 4.80
1,000+$ 0.0094$ 9.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-123
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)130Ω
Zener Voltage(Range)3.82V~3.98V
Zener Voltage(Nom)3.9V
Impedance(Zzk)-

Features

AI Translation
  • Total power dissipation: 500mW max
  • Wide Zener reverse voltage range: 2.0V to 75V
  • Small plastic package for SMT designs
  • Tolerance approx. ±2%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BZT52C3V9MDD(Microdiode Semiconductor)SOD-1237,300$0.0153 $0.0157
BZT52B3V6MDD(Microdiode Semiconductor)SOD-12310,700$ 0.0203
MMSZ5228BMDD(Microdiode Semiconductor)SOD-1230$ 0.0278
MM1W3V9MDD(Microdiode Semiconductor)SOD-1230$ 0.0556