LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 1SMAF4744A product image
Images for reference only

MDD(Microdiode Semiconductor) 1SMAF4744A

Manufacturer
MPN
1SMAF4744A
LCSC Part #
C2992856
Packaging
SMAF
Customer #
Key Attributes
1 Independent 13.8V~15.8V 15V SMAF Single Zener Diodes RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 1SMAF4744A
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0574$ 0.06
200+$ 0.0223$ 4.46
500+$ 0.0215$ 10.75
1,000+$ 0.0211$ 21.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSMAF
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)5uA@11V
Impedance(Zzt)14Ω
Zener Voltage(Range)13.8V~15.8V
Zener Voltage(Nom)15V
Impedance(Zzk)-

Features

AI Translation
  • Case: JEDEC SMAF Molded plastic body
  • Terminals: Solder plated, solderable per MIL-STD-750, Method 2026
  • Polarity: Polarity symbol marking on body
  • Mounting Position: Any
  • Weight: 0.002 ounce, 0.07 grams
  • Small plastic package suitable for surface mounted design.