LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
EVERLIGHT EL817S1(C)(TU)-VG product image
  • EL817S1(C)(TU)-VG thumbnail 1
  • EL817S1(C)(TU)-VG thumbnail 2
  • EL817S1(C)(TU)-VG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVERLIGHT EL817S1(C)(TU)-VGRoHS

Manufacturer
MPN
EL817S1(C)(TU)-VG
LCSC Part #
C2992765
Packaging
SMD-4P
Customer #
Key Attributes
4-Pin DIP Phototransistor Photocoupler
Datasheetpdf iconEVERLIGHT EL817S1(C)(TU)-VG
In-Stock: 18,180
18,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0907$ 0.0880$ 0.44
50+$ 0.0724$ 0.0703$ 3.52
150+$ 0.0633$ 0.0614$ 9.21
500+$ 0.0564$ 0.0548$ 27.40
2,000+$ 0.0486$ 0.0472$ 94.40
4,000+$ 0.0458$ 0.0445$ 178.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEVERLIGHT
PackagingSMD-4P
Rise time18us
Output Current50mA
Fall time18us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage35V
Reverse Voltage9V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The EL817 series of devices each consist of an infrared emitting diodes, optically coupled to a phototransistor detector. They are packaged in a 4-pin DIP package and available in wide-lead spacing and SMD option.

Features

AI Translation
  • Current transfer ratio (CTR: 50~600% at lF = 5mA, VCE = 5V)
  • High isolation voltage between input and output (Viso = 5000Vrms)
  • Creepage distance: >7.62mm
  • Operating temperature up to +110°C
  • Compact small outline package
  • The product itself will remain within RoHS compliant version
  • Compliance with EU REACH
  • UL and cUL approved(No.E214129)
  • VDE approved (No. 132249)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • CQC approved

Applications

AI Translation
  • Programmable controllers
  • System appliances, measuring instruments
  • Telecommunication equipments
  • Home appliances, such as fan heaters, etc.
  • Signal transmission between circuits of different potentials and impedances