EVERLIGHT 67-21/GBC-YV2W2N/2T
| Manufacturer | |
| Mfr. Part # | 67-21/GBC-YV2W2N/2T |
| LCSC Part # | C2992651 |
| Package | SMD3528-2P |
| Customer # | |
| Key Attributes | LED EMERALD GREEN WATER CLEAR SMD |
| Description | Emerald Green 518nm LED Indication - Discrete 3.2V SMD3528-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Package | SMD3528-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
795 
795
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0966 | $ 0.48 |
50+ | $ 0.0759 | $ 3.80 |
150+ | $ 0.0656 | $ 9.84 |
500+ | $ 0.0578 | $ 28.90 |
2,000+ | $ 0.049 | $ 98.00 |
4,000+ | $ 0.0459 | $ 183.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$