LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVERLIGHT 17-21/Y2C-CN1P2BZ/3T product image
  • 17-21/Y2C-CN1P2BZ/3T thumbnail 1
  • 17-21/Y2C-CN1P2BZ/3T thumbnail 2
  • 17-21/Y2C-CN1P2BZ/3T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

EVERLIGHT 17-21/Y2C-CN1P2BZ/3TRoHS

Manufacturer
MPN
17-21/Y2C-CN1P2BZ/3T
LCSC Part #
C2992641
Packaging
0805
Customer #
Key Attributes
1.75V~2.35V 591nm 140° Yellow 0805 LED Indication - Discrete RoHS
In-Stock: 880
880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0569$ 0.57
100+$ 0.0447$ 4.47
300+$ 0.0386$ 11.58
3,000+$ 0.0325$ 97.50
6,000+$ 0.0289$ 173.40
9,000+$ 0.0271$ 243.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEVERLIGHT
Packaging0805
Forward Current-
Voltage - Forward(Vf)1.75V~2.35V
Operating Temperature-40℃~+85℃
Wavelength - Dominant585.5nm~591.5nm
Diode Configuration-
Luminous Intensity57mcd~72mcd
Installation method-
Color Temperature-
Peak Wavelength591nm
Lens ColorWater Clear
Viewing Angle140°
Illumination ColorYellow
Power(Watts)-
Lamp Holder Type-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece