LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GUOXIN JIAPIN SEMICONDUCTOR AMS1117-ADJ product image
  • AMS1117-ADJ thumbnail 1
  • AMS1117-ADJ thumbnail 2
  • AMS1117-ADJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOXIN JIAPIN SEMICONDUCTOR AMS1117-ADJRoHS

Manufacturer
MPN
AMS1117-ADJ
LCSC Part #
C2992572
Packaging
SOT-223-3
Customer #
Key Attributes
1A Low Dropout (LDO) Linear Regulator
Datasheetpdf iconGUOXIN JIAPIN SEMICONDUCTOR AMS1117-ADJ
In-Stock: 540
540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0369$ 0.74
200+$ 0.0293$ 5.86
600+$ 0.0252$ 15.12
2,500+$ 0.0199$ 49.75
10,000+$ 0.0177$ 177.00
20,000+$ 0.0165$ 330.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGUOXIN JIAPIN SEMICONDUCTOR
PackagingSOT-223-3
Output Voltage1.25V~13.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)120uA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
Output TypeAdjustable
FeaturesThermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AMS1117 is a low dropout linear regulator capable of providing 1A output current. This series includes both fixed and adjustable output voltage versions, with an output voltage accuracy of ±1.5%. To ensure the stability of the chip and the power supply system, the AMS1117 incorporates built-in thermal protection and current limiting protection. Additionally, trimming technology is employed to ensure the output voltage accuracy is maintained within ±1.5%. The AMS1117 is available in SOT-223 and TO-252-2L packages.

Features

AI Translation
  • ADJ output voltage adjustable from 1.25V to 13.8V with only two external resistors
  • Fixed voltage versions: 1.2V, 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, and 5.0V
  • 1A output current capability
  • Output voltage accuracy ±1.5%
  • Operating voltage up to 15V
  • Line regulation less than 0.2%
  • Load regulation less than 1.0%

Applications

AI Translation
  • Computer motherboard and graphics card power management
  • LCD monitors and LCD TVs
  • DVD decoder boards
  • ADSL modems
  • Switching power supply post-regulator