GUOXIN JIAPIN SEMICONDUCTOR FCR520B
| Manufacturer |
GUOXIN JIAPIN SEMICONDUCTOR
Asian Brands |
| Mfr. Part # | FCR520B |
| LCSC Part # | C2992558 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 12V 70mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 12V 70mA 8GHz 200mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GUOXIN JIAPIN SEMICONDUCTOR | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,990 
1,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0351 | $ 0.35 |
100+ | $ 0.0275 | $ 2.75 |
300+ | $ 0.0237 | $ 7.11 |
3,000+ | $ 0.0199 | $ 59.70 |
6,000+ | $ 0.0177 | $ 106.20 |
9,000+ | $ 0.0165 | $ 148.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$