YLPTEC RSM3485CHT
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | RSM3485CHT |
| LCSC Part # | C2992408 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | Single-channel high-speed RS-485 isolated transceiver |
| Description | 64 No 3.15V~3.45V DIP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | YLPTEC | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
253 
253
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0348 | $ 3.03 |
10+ | $ 2.8631 | $ 28.63 |
30+ | $ 2.6247 | $ 78.74 |
90+ | $ 2.521 | $ 226.89 |
510+ | $ 2.4731 | $ 1261.28 |
900+ | $ 2.4514 | $ 2206.26 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$