YLPTEC MGFW32412
| Manufacturer | YLPTECAsian Brands |
| MPN | MGFW32412 |
| LCSC Part # | C2992402 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | DC DC CONVERTER 12V 2W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole | |
| Vin | 18V~36V | |
| Ripple Noise | 80mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Height | 9mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 85% | |
| Features | Over Current Protection;Short Circuit Protection | |
| Output Power | 2W | |
| Length | 17mm | |
| Width | 12mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 13 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Isolation voltage 1.5KVdc
- range: -40~+85℃ ambient
- RoHS compliant
- Industrial standard DIP6 package
- Certified to CE
- Input/Output Isolation Voltage: 1.5kvdc
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.3134 | $ 9.31 |
| 10+ | $ 8.0359 | $ 80.36 |
| 26+ | $ 7.257 | $ 188.68 |
| 104+ | $ 6.6032 | $ 686.73 |
Standard Packaging13/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole | |
| Vin | 18V~36V | |
| Ripple Noise | 80mVp-p | |
| Vout | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 1 | |
| Iout | 250mA | |
| Height | 9mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 85% | |
| Features | Over Current Protection;Short Circuit Protection | |
| Output Power | 2W | |
| Length | 17mm | |
| Width | 12mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 13 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Isolation voltage 1.5KVdc
- range: -40~+85℃ ambient
- RoHS compliant
- Industrial standard DIP6 package
- Certified to CE
- Input/Output Isolation Voltage: 1.5kvdc
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



