YLPTEC B1205S-1WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | B1205S-1WR3 |
| LCSC Part # | C2992401 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V 1W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 45mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 3mA | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.16mm | |
| Frequency - Switching | 220kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 88% | |
| Length | 11.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 44 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Continuous short-circuit protection
- No-load input current as low as 8mA
- Operating temperature range: -40°C to +105°C
- Efficiency up to 85%
- I/O isolation test voltage: 1.5k VDC
- Industry-standard pinout
- 1W isolated DC-DC converter
- Fixed input voltage, unregulated single output
In-Stock: 857
857 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0609$ 0.8862 | $ 0.89 |
| 10+ | $ 1.7656$ 0.7593 | $ 7.59 |
| 44+ | $ 1.5798$ 0.6794 | $ 29.89 |
| 88+ | $ 1.3893$ 0.5974 | $ 52.57 |
| 484+ | $ 1.3035$ 0.5606 | $ 271.33 |
| 1,012+ | $ 1.2654$ 0.5442 | $ 550.73 |
Standard Packaging44/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 45mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 3mA | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10.16mm | |
| Frequency - Switching | 220kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 88% | |
| Length | 11.6mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 44 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Continuous short-circuit protection
- No-load input current as low as 8mA
- Operating temperature range: -40°C to +105°C
- Efficiency up to 85%
- I/O isolation test voltage: 1.5k VDC
- Industry-standard pinout
- 1W isolated DC-DC converter
- Fixed input voltage, unregulated single output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



