LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC B1205S-1WR2 product image
  • B1205S-1WR2 thumbnail 1
  • B1205S-1WR2 thumbnail 2
  • B1205S-1WR2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC B1205S-1WR2RoHS

Manufacturer
YLPTECAsian Brands
MPN
B1205S-1WR2
LCSC Part #
C2992400
Packaging
SIP,11.6x6mm
Customer #
Key Attributes
1W isolated DC-DC converter
Datasheetpdf iconYLPTEC B1205S-1WR2
In-Stock: 2,957
2,957 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4369$ 1.44
10+$ 1.1876$ 11.88
43+$ 1.0495$ 45.13
86+$ 0.8939$ 76.88
516+$ 0.8256$ 426.01
989+$ 0.7939$ 785.17
Standard Packaging43/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,11.6x6mm
Vin10.8V~13.2V
Ripple Noise30mVp-p
Vout5V
Operating Temperature-40℃~+105℃
Quiescent Supply Current8mA
Capacitive Load(Max)220uF
Number of Outputs1
Iout200mA
Height10.16mm
Frequency - Switching260kHz
Isolation Voltage(Vrms)1.5kV
Output Power1W
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency80%
Length11.6mm
Width6mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging43
Sales UnitPiece

Features

AI Translation
  • Continuous short-circuit protection
  • No-load input current as low as 13 mA
  • Operating ambient temperature range: -40 °C to +105 °C
  • High efficiency up to 85%
  • I/O isolation test voltage: 1.5 kVDC
  • Industry standard pin-out

Applications

AI Translation
  • pure digital circuits
  • low frequency analog circuits
  • relay-driven circuits
  • data switching circuits