YLPTEC B0505LS-1WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | B0505LS-1WR3 |
| LCSC Part # | C2992396 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 1W isolated non-regulated single-output DC/DC power module with constant voltage input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 30mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 88% | |
| Length | 19.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
B_LS - 1WR3 series are compact, high-efficiency, micro-power, regulated voltage input, isolated unregulated single-output DC/DC converter modules. This series is specifically designed for on-board power supply systems that require generating an isolated voltage rail from the input power supply.
Features
AI Translation
- Low no-load power consumption: 0.025W (Typ.)
- Isolation voltage: 1500VDC
- Efficiency: up to 90%
- Operating temperature range: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Continuous short-circuit protection with auto-recovery
- Compact SIP package, plastic enclosure
- Industry-standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
In-Stock: 2,029
2,029 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0589 | $ 1.06 |
| 10+ | $ 0.8665 | $ 8.67 |
| 25+ | $ 0.7711 | $ 19.28 |
| 100+ | $ 0.6758 | $ 67.58 |
| 500+ | $ 0.6192 | $ 309.60 |
| 1,000+ | $ 0.5885 | $ 588.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 30mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 88% | |
| Length | 19.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
B_LS - 1WR3 series are compact, high-efficiency, micro-power, regulated voltage input, isolated unregulated single-output DC/DC converter modules. This series is specifically designed for on-board power supply systems that require generating an isolated voltage rail from the input power supply.
Features
AI Translation
- Low no-load power consumption: 0.025W (Typ.)
- Isolation voltage: 1500VDC
- Efficiency: up to 90%
- Operating temperature range: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Continuous short-circuit protection with auto-recovery
- Compact SIP package, plastic enclosure
- Industry-standard pinout
- Ripple/Noise (20MHz bandwidth): 30mVp-p
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



