LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
YLPTEC B0505LS-1WR2 product image
  • B0505LS-1WR2 thumbnail 1
  • B0505LS-1WR2 thumbnail 2
  • B0505LS-1WR2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC B0505LS-1WR2RoHS

Manufacturer
YLPTECAsian Brands
MPN
B0505LS-1WR2
LCSC Part #
C2992395
Packaging
SIP,19.5x6mm
Customer #
Key Attributes
1W isolated non-regulated single-output DC/DC power module with constant voltage input
Datasheetpdf iconYLPTEC B0505LS-1WR2
In-Stock: 219
219 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1924$ 0.8943$ 0.89
10+$ 0.9955$ 0.7467$ 7.47
25+$ 0.8987$ 0.6741$ 16.85
100+$ 0.7764$ 0.5823$ 58.23
500+$ 0.7224$ 0.5418$ 270.90
1,000+$ 0.697$ 0.5228$ 522.80
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,19.5x6mm
Vin4.5V~5.5V
type-
Ripple Noise50mVp-p
Vout5V
Operating Temperature-40℃~+85℃
Quiescent Supply Current20mA
Capacitive Load(Max)220uF
Number of Outputs1
Iout200mA
Height10mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
Output Power1W
FeaturesShort Circuit Protection;Over-temperature protection
Conversion Efficiency80%
Length19.5mm
Width6mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Regulated voltage input, isolated unregulated output
  • Isolation voltage: 1500VDC
  • Efficiency: up to 80%
  • Operating temperature: -40°C~+85°C
  • MTBF 23,500,000 hours (3500000Hrs)
  • Output short circuit protection
  • Compact SIP package
  • International standard pinout
  • Ripple/noise (20MHz bandwidth) <100mVp-p
  • Over-temperature protection and continuous output short circuit protection, RoHS

Applications

AI Translation
  • Stable input power supply (voltage variation range ±10%Vin)
  • Isolation required between input and output (isolation voltage ≤1500VDC)
  • Low output voltage regulation requirement
  • Pure digital circuit applications
  • General low-frequency analog circuit applications
  • Relay driver circuits
  • Data switching circuit applications