LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC B1205S-2WR3 product image
  • B1205S-2WR3 thumbnail 1
  • B1205S-2WR3 thumbnail 2
  • B1205S-2WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC B1205S-2WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
B1205S-2WR3
LCSC Part #
C2992387
Packaging
SIP,19.5x7mm
Customer #
Key Attributes
2W Isolated Non-regulated Single-output DC/DC Power Module with Fixed Voltage Input
Datasheetpdf iconYLPTEC B1205S-2WR3
In-Stock: 521
521 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5452$ 1.55
10+$ 1.2681$ 12.68
25+$ 1.1784$ 29.46
100+$ 1.0073$ 100.73
500+$ 0.9307$ 465.35
1,000+$ 0.8965$ 896.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,19.5x7mm
Vin10.8V~13.2V
Ripple Noise100mVp-p
Vout5V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)2400uF
Number of Outputs1
Iout400mA
Height10mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency82%
FeaturesShort Circuit Protection;Automatic fault recovery;Over-temperature protection
Output Power2W
Length19.5mm
Width7mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The B_S - 2WR3 series is a compact, high-efficiency, miniature-power, fixed-voltage-input, isolated unregulated, single-output DC/DC module power supply, specifically designed for on-board power systems requiring a voltage rail isolated from the input supply. It is suitable for applications where the input supply voltage is relatively stable (voltage variation range ±10%Vin), isolation between input and output is required (isolation voltage ≤1500VDC), and output voltage regulation is not critical. Typical applications include pure digital circuits, general low-frequency analog circuits, relay driver circuits, data switching circuits, and similar use cases.

Features

AI Translation
  • Isolation voltage: 1500VDC
  • Low no-load power consumption: 0.025W (Typ)
  • Efficiency: up to 90%
  • Operating temperature: -40°C ~ +85°C
  • MTBF ≥ 3,500,000 Hrs
  • Continuous short-circuit protection with auto-recovery
  • Compact SIP package
  • Industry-standard pinout
  • Ripple/Noise (20MHz bandwidth) < 100mVₚ₋ₚ
  • Over-temperature protection and continuous output short-circuit protection, RoHS compliant

Applications

AI Translation
  • Stable input power supply (voltage variation range ±10%Vin)
  • Input/output isolation required (isolation voltage ≤1500VDC)
  • Low output voltage regulation requirements
  • Pure digital circuits
  • General low-frequency analog circuits
  • Relay driver circuits
  • Data exchange circuits