YLPTEC B0505S-2WR2
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | B0505S-2WR2 |
| LCSC Part # | C2992385 |
| Package | SIP,19.5x7mm |
| Customer # | |
| Key Attributes | 2W Isolated Non-regulated Single-output DC/DC Power Module with Fixed Voltage Input |
| Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,19.5x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
2,499
2,499
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.394 $ 1.1152 | $ 1.12 |
10+ | $ 1.1686 $ 0.9349 | $ 9.35 |
25+ | $ 1.0448 $ 0.8359 | $ 20.90 |
100+ | $ 0.9034 $ 0.7228 | $ 72.28 |
500+ | $ 0.8415 $ 0.6732 | $ 336.60 |
1,000+ | $ 0.8129 $ 0.6504 | $ 650.40 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$