HCI XC32M4-30.000-F16LJDTL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | XC32M4-30.000-F16LJDTL |
| LCSC Part # | C2992378 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 30MHz 16pF SMD |
| Description | Crystal Oscillator 16pF SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
350 
350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0657 $ 0.0625 | $ 0.63 |
100+ | $ 0.052 $ 0.0494 | $ 4.94 |
300+ | $ 0.0451 $ 0.0429 | $ 12.87 |
3,000+ | $ 0.0399 $ 0.0380 | $ 114.00 |
6,000+ | $ 0.0358 $ 0.0341 | $ 204.60 |
9,000+ | $ 0.0337 $ 0.0321 | $ 288.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$