KEC MMBTA06-RTK/P
| Manufacturer | |
| Mfr. Part # | MMBTA06-RTK/P |
| LCSC Part # | C2992310 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 500mA SOT-23 |
| Description | 80V 350mW 500mA NPN SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,000 
6,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0289 $ 0.0284 | $ 0.28 |
100+ | $ 0.0218 $ 0.0214 | $ 2.14 |
300+ | $ 0.0179 $ 0.0176 | $ 5.28 |
3,000+ | $ 0.0155 $ 0.0152 | $ 45.60 |
6,000+ | $ 0.0135 $ 0.0133 | $ 79.80 |
9,000+ | $ 0.0124 $ 0.0122 | $ 109.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$