ROQANG RVT2A101M1213
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | RVT2A101M1213 |
| LCSC Part # | C2992302 |
| Package | SMD,D12.5xL13.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 100V SMD |
| Description | 100uF ±20% 100V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D12.5xL13.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
7,535
7,535
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2292 | $ 1.15 |
50+ | $ 0.1884 | $ 9.42 |
200+ | $ 0.1521 | $ 30.42 |
400+ | $ 0.1303 | $ 52.12 |
2,400+ | $ 0.1206 | $ 289.44 |
5,000+ | $ 0.1148 | $ 574.00 |
Standard Packaging 200/Full
Reel | ||
Better price for more quantity?
$